Yageo 33 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $2.55

View bulk pricing options

Subtotal (1 tape of 50 units)*

$6.96

(exc. GST)

$7.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 14$6.96$0.139-
15 - 29$6.79$0.136$2.55
30 +$6.68$0.134$8.40

*price indicative

Packaging Options:
RS Stock No.:
199-1936
Mfr. Part No.:
CC1206JKNPOCBN330
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

3.2mm

Standards/Approvals

IEC 60384-1, RoHS, IEC 60384-21/22

Width

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The Yageo 33 pF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy