Yageo 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$1,569.47

(exc. GST)

$1,726.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
1 - 1$1,569.47$0.392
2 - 3$1,553.45$0.388
4 +$1,506.70$0.377

*price indicative

RS Stock No.:
199-1923
Mfr. Part No.:
CC1206FRNPO9BN472
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

4.7nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

1.6mm

Length

3.2mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

The Yageo 4.7 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

  • RS Stock No. 1991924P
  • Mfr. Part No. CC1206FRNPO9BN472
Each (Supplied on a Reel)
$0.647
  • RS Stock No. 1991924
  • Mfr. Part No. CC1206FRNPO9BN472
1 Tape of 10
$6.47
  • RS Stock No. 1991958
  • Mfr. Part No. CC1206JRNPO9BN472
1 Tape of 50
$9.02
  • RS Stock No. 1991958P
  • Mfr. Part No. CC1206JRNPO9BN472
Each (Supplied on a Reel)
$0.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy