Yageo 1μF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8384
- Mfr. Part No.:
- CS1210KKX7R8BB105
- Brand:
- Yageo
Bulk discount available
Price Each (On a Tape of 10)**
$0.75
(exc. GST)
$0.83
(inc. GST)
2260 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
10 - 740 | $0.75 | $7.50 |
750 - 1490 | $0.731 | $7.31 |
1500 + | $0.719 | $7.19 |
**price indicative
Related links
- Yageo 1μF MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD