Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 198-8345
- Mfr. Part No.:
- CS1206KKX7RBBB472
- Brand:
- Yageo
1900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.383
(exc. GST)
$0.421
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.383 | $38.30 |
800 - 1400 | $0.373 | $37.30 |
1500 + | $0.368 | $36.80 |
*price indicative
- RS Stock No.:
- 198-8345
- Mfr. Part No.:
- CS1206KKX7RBBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- KYOCERA AVX 4.7nF MLCC, 500V dc V, SMD
- Yageo 4.7nF MLCC, 630V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 2kV dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 25V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 50V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 100V dc V, ±10% , SMD
- Yageo 4.7nF MLCC, 250V dc V, ±10% , SMD