Yageo 10pF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 198-8286
- Mfr. Part No.:
- CS1206JKNPOCBN100
- Brand:
- Yageo
Price (ex. GST) Each (On a Reel of 3000)
$0.102
(exc. GST)
$0.112
(inc. GST)
350 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.102 | $306.00 |
6000 - 9000 | $0.099 | $297.00 |
12000 + | $0.098 | $294.00 |
*price indicative
- RS Stock No.:
- 198-8286
- Mfr. Part No.:
- CS1206JKNPOCBN100
- Brand:
- Yageo
Related links
- Yageo 10pF MLCC, 100V dc V, ±5% , SMD
- Yageo 10pF MLCC, 50V dc V, ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 10pF MLCC, 100V dc V, SMD
- AVX 10pF MLCC, 100V dc V, SMD
- Murata 10pF MLCC, 100V dc V, SMD
- Yageo 10pF MLCC, 50V dc V, ±1% , SMD