Yageo 1.5nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8278
- Mfr. Part No.:
- CS0805KRX7RYBB152
- Brand:
- Yageo
3100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.294
(exc. GST)
$0.323
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.294 | $29.40 |
1000 - 1900 | $0.287 | $28.70 |
2000 + | $0.282 | $28.20 |
*price indicative
- RS Stock No.:
- 198-8278
- Mfr. Part No.:
- CS0805KRX7RYBB152
- Brand:
- Yageo
Related links
- Yageo 1.5nF MLCC, 250V dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 50V dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 2kV dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 630V dc V, ±10% , SMD
- Murata 1.5nF MLCC, 250V ac V, ±10% , SMD
- KEMET 1.5nF MLCC, 250V dc V, 5% , SMD
- Yageo 1.5nF MLCC, 50V dc V, ±5% , SMD
- Yageo 100nF MLCC, 250V dc V, ±10% , SMD