Yageo 1.5 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 198-8032
- Mfr. Part No.:
- CC0805JRNPO9BN152
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$264.00
(exc. GST)
$292.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.066 | $264.00 |
| 8000 - 12000 | $0.064 | $256.00 |
| 16000 + | $0.063 | $252.00 |
*price indicative
- RS Stock No.:
- 198-8032
- Mfr. Part No.:
- CC0805JRNPO9BN152
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1.5nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 600μm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1.5nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 600μm | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
RoHS Status: Exempt
The Yageo 1.5nF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
- RS Stock No. 2006501
- Mfr. Part No. CC0603JRNPO9BN560
Each (On a Tape of 500)
$0.025
- RS Stock No. 8151632
- Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
- RS Stock No. 0877969
- Mfr. Part No. VJ2008A101JXUSTX1
1 Tape of 1
$6.82
- RS Stock No. 2608731
- Mfr. Part No. GCM1555C1H561JA16D
Each (On a Tape of 200)
$0.031
Related links
- Yageo 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount












