Yageo 1.5nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8277
- Mfr. Part No.:
- CS0805KRX7RYBB152
- Brand:
- Yageo
3100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.118
(exc. GST)
$0.13
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.118 | $472.00 |
8000 - 12000 | $0.115 | $460.00 |
16000 + | $0.114 | $456.00 |
*price indicative
- RS Stock No.:
- 198-8277
- Mfr. Part No.:
- CS0805KRX7RYBB152
- Brand:
- Yageo
Related links
- Yageo 1.5nF MLCC, 250V dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 50V dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 2kV dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 630V dc V, ±10% , SMD
- Murata 1.5nF MLCC, 250V ac V, ±10% , SMD
- KEMET 1.5nF MLCC, 250V dc V, 5% , SMD
- Yageo 1.5nF MLCC, 50V dc V, ±5% , SMD
- Yageo 100nF MLCC, 250V dc V, ±10% , SMD