Yageo 1.5nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 200-6598
- Mfr. Part No.:
- CC0603KRX7R9BB152
- Brand:
- Yageo
1500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.023
(exc. GST)
$0.025
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 750 | $0.023 | $5.75 |
1000 - 1750 | $0.023 | $5.75 |
2000 + | $0.022 | $5.50 |
*price indicative
- RS Stock No.:
- 200-6598
- Mfr. Part No.:
- CC0603KRX7R9BB152
- Brand:
- Yageo
Related links
- Yageo 1.5nF MLCC, 50V dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 50V dc V, ±5% , SMD
- Yageo 1.5nF MLCC, 250V dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 2kV dc V, ±10% , SMD
- Yageo 1.5nF MLCC, 630V dc V, ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 1.5nF MLCC, 50V dc V, SMD
- Murata 1.5nF MLCC, 50V dc V, ±1% , SMD