Yageo 2.2μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 198-8231
- Mfr. Part No.:
- CS0805KKX7R7BB225
- Brand:
- Yageo
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$0.125
(exc. GST)
$0.137
(inc. GST)
2300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.125 | $375.00 |
6000 - 27000 | $0.122 | $366.00 |
30000 + | $0.11 | $330.00 |
**price indicative
- RS Stock No.:
- 198-8231
- Mfr. Part No.:
- CS0805KKX7R7BB225
- Brand:
- Yageo
Related links
- Yageo 2.2μF MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD