- RS Stock No.:
- 476-4039
- Mfr. Part No.:
- ECQE2225KF
- Brand:
- Panasonic
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.542
(exc. GST)
$1.696
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.542 | $7.71 |
100 - 495 | $1.53 | $7.65 |
500 - 995 | $1.508 | $7.54 |
1000 + | $1.488 | $7.44 |
*price indicative |
- RS Stock No.:
- 476-4039
- Mfr. Part No.:
- ECQE2225KF
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 8.5mm |
Height | 16.3mm |
Dimensions | 8.5 x 16.3 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Related links
- Vishay MKT1820 Metallized Polyester Film Film Capacitor ±10% Through Hole
- EPCOS B32526 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±10% Through Hole
- EPCOS B32524 Metallised Polyester Film Capacitor ±10% Through Hole
- EPCOS B32521 Polyester Film Capacitor ±10% Through Hole
- NISSEI MMX Polyester Film Capacitor ±10% Through Hole
- Panasonic ECQE(F) Polyester Film Capacitor ±10% Through Hole
- EPCOS B32562 Polyester Film Capacitor ±10% Through Hole