- RS Stock No.:
- 915-5660
- Mfr. Part No.:
- CGA3E1X7R1C105K080AC
- Brand:
- TDK
3300 In Global stock for delivery within 5 working day(s)
5100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.063
(exc. GST)
$0.069
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | $0.063 | $6.30 |
1000 - 1900 | $0.062 | $6.20 |
2000 + | $0.061 | $6.10 |
*price indicative |
Related links
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD