Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 198-8183
- Mfr. Part No.:
- CS0402KRX7R8BB104
- Brand:
- Yageo
Bulk discount available
Subtotal (1 reel of 10000 units)**
$110.00
(exc. GST)
$120.00
(inc. GST)
On back order for despatch 04/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
10000 - 10000 | $0.011 | $110.00 |
20000 - 90000 | $0.01 | $100.00 |
100000 + | $0.009 | $90.00 |
**price indicative
Related links
- Yageo 100nF MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF MLCC ±5% , SMD
- Murata 100nF MLCC ±10% , SMD
- Taiyo Yuden 100nF MLCC ±10% , SMD
- Walsin Technology Corporation 100nF MLCC ±10% , SMD
- KEMET 100nF MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD