Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-5364
- Mfr. Part No.:
- AC0805KKX7R0BB104
- Brand:
- Yageo
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.061
(exc. GST)
$0.067
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.061 | $244.00 |
8000 - 12000 | $0.06 | $240.00 |
16000 + | $0.059 | $236.00 |
*price indicative
- RS Stock No.:
- 198-5364
- Mfr. Part No.:
- AC0805KKX7R0BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF MLCC, 16V dc V, ±10% , SMD
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF MLCC, 500V dc V, ±10% , SMD
- Yageo 100nF MLCC, 250V dc V, ±10% , SMD