Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-5365
- Mfr. Part No.:
- AC0805KKX7R0BB104
- Brand:
- Yageo
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.112
(exc. GST)
$0.123
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.112 | $11.20 |
1000 - 1900 | $0.109 | $10.90 |
2000 + | $0.107 | $10.70 |
*price indicative
- RS Stock No.:
- 198-5365
- Mfr. Part No.:
- AC0805KKX7R0BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF MLCC, 16V dc V, ±10% , SMD
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF MLCC, 500V dc V, ±10% , SMD
- Yageo 100nF MLCC, 250V dc V, ±10% , SMD