Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 181-3490
- Mfr. Part No.:
- 885012206120
- Brand:
- Wurth Elektronik
7200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 200)
$0.168
(exc. GST)
$0.185
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
200 - 800 | $0.168 | $33.60 |
1000 - 1800 | $0.164 | $32.80 |
2000 + | $0.161 | $32.20 |
*price indicative
- RS Stock No.:
- 181-3490
- Mfr. Part No.:
- 885012206120
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 100V dc...
- Wurth Elektronik 100nF MLCC, 250V dc V, ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 25V dc...
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 16V dc...