Yageo 1 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
198-5303
Mfr. Part No.:
AC0603KRX7R0BB102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Automative E

Width

800μm

Standards/Approvals

RoHS, IEC 60384-21/22

Height

800μm

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 1nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1985304P
  • Mfr. Part No. AC0603KRX7R0BB102
Each (Supplied on a Reel)
$0.048
  • RS Stock No. 1985304
  • Mfr. Part No. AC0603KRX7R0BB102
Each (On a Tape of 250)
$0.048
  • RS Stock No. 1988370P
  • Mfr. Part No. CS1206KRX7R0BB102
Each (Supplied on a Reel)
$0.306
  • RS Stock No. 1988370
  • Mfr. Part No. CS1206KRX7R0BB102
Each (On a Tape of 10)
$0.306

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy