KEMET 1.5 nF Multilayer Ceramic Capacitor, 250V dc, 5 %, Surface
- RS Stock No.:
- 196-8600
- Mfr. Part No.:
- CAN17C152JAGACTU
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 245 | $2.90 | $14.50 | - |
| 250 - 495 | $2.842 | $14.21 | 1% |
| 500 + | $2.786 | $13.93 | 3% |
*price indicative
- RS Stock No.:
- 196-8600
- Mfr. Part No.:
- CAN17C152JAGACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.5nF | |
| Voltage | 250V dc | |
| Construction | Stacked | |
| Package/Case | 1808 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | Can | |
| Standards/Approvals | AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Height | 2mm | |
| Width | 2mm | |
| Length | 4.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.5nF | ||
Voltage 250V dc | ||
Construction Stacked | ||
Package/Case 1808 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series Can | ||
Standards/Approvals AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Height 2mm | ||
Width 2mm | ||
Length 4.7mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The KEMET CAN series are non-safety rated ceramic capacitors designed for 250 Vac applications where higher CV values are required but not available in safety certified MLCC .This series are available in a variety of case sizes and industry leading CV values.
Temperature stable dielectric
Non-polar device, minimizing installation concerns
Flexible termination option available upon request
- RS Stock No. 1968600P
- Mfr. Part No. CAN17C152JAGACTU
Each (Supplied on a Reel)
$2.90
- RS Stock No. 1968595
- Mfr. Part No. CAN08C152JAGACTU
Each (On a Tape of 25)
$0.35
- RS Stock No. 1968595P
- Mfr. Part No. CAN08C152JAGACTU
Each (Supplied on a Reel)
$0.35
- RS Stock No. 1968612
- Mfr. Part No. CAN18X333JAGACTU
Each (On a Tape of 2)
$8.07
Related links
- KEMET 1.5 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.5 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- TDK 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount









