TDK 3.3 nF Multilayer Ceramic Capacitor, 50V dc, +5 %, Through Hole Radial
- RS Stock No.:
- 194-0509
- Mfr. Part No.:
- FG28C0G1H332JNT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save $0.14
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 280 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.416 | $4.16 | - |
| 20 - 40 | $0.409 | $4.09 | $0.14 |
| 50 - 90 | $0.40 | $4.00 | $0.80 |
| 100 - 240 | $0.386 | $3.86 | $3.00 |
| 250 + | $0.379 | $3.79 | $9.25 |
*price indicative
- RS Stock No.:
- 194-0509
- Mfr. Part No.:
- FG28C0G1H332JNT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 3.3nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | +5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 3.3nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Tolerance +5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Height 5.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 3300pF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +125°C
Related links
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±10 % Radial
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
