TDK 680 nF Multilayer Ceramic Capacitor, 50V dc, +10 %, Through Hole Radial
- RS Stock No.:
- 194-0548
- Mfr. Part No.:
- FG28X5R1H684KRT00
- Brand:
- TDK
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.89
(exc. GST)
$2.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.189 | $1.89 | - |
| 20 - 40 | $0.184 | $1.84 | 2% |
| 50 + | $0.179 | $1.79 | 5% |
*price indicative
- RS Stock No.:
- 194-0548
- Mfr. Part No.:
- FG28X5R1H684KRT00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 680nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Dielectric | X5R | |
| Tolerance | +10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 5.5mm | |
| Height | 5.5mm | |
| Lead Spacing | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 680nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Dielectric X5R | ||
Tolerance +10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 5.5mm | ||
Height 5.5mm | ||
Lead Spacing 5mm | ||
Maximum Operating Temperature 85°C | ||
Lead Diameter 500μm | ||
- COO (Country of Origin):
- DE
The TDKs FG series 0. 68uF multilayer ceramic capacitor has a dipped radial lead. It is widely used as bypass capacitors in switching power sources, smoothing capacitors, noise reduction, snubber circuits and PFC input filters.
Halogen free
Commercial grade
Bulk type packaging
Operating temperature –55 to +85°C
Related links
- TDK 680 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 680 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 680 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 680 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KEMET 680 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 680 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 680 nF Surface Mount Ceramic Capacitor, 50V
- TDK 5.6 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
