KYOCERA AVX 680 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 167-7022
- Mfr. Part No.:
- 18125C684KAZ2A
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $590.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,176.00
(exc. GST)
$1,294.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $1.176 | $1,176.00 | - |
| 5000 + | $1.058 | $1,058.00 | $590.00 |
*price indicative
- RS Stock No.:
- 167-7022
- Mfr. Part No.:
- 18125C684KAZ2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680nF | |
| Voltage | 50V dc | |
| Package/Case | 1812 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Width | 3.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680nF | ||
Voltage 50V dc | ||
Package/Case 1812 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 4.5mm | ||
Height 2.29mm | ||
Width 3.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX 1812 MLCC Series
A professional range of 1812 MLCC capacitors from AVX, designed for use in a wide range of applications.
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 680 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 680 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 680 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 680 nF MnO2 Tantalum Capacitor 50V dc, TAJ Series
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±10 %
- KEMET 680 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 680 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
