KEMET 56 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- RS Stock No.:
- 193-0968
- Mfr. Part No.:
- CKC33C563KDGACAUTO
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 63 more to save $22.05
View bulk pricing optionsSubtotal (1 unit)*
$17.76
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $17.76 | - |
| 63 - 124 | $17.41 | $22.05 |
| 125 + | $17.03 | $91.25 |
*price indicative
- RS Stock No.:
- 193-0968
- Mfr. Part No.:
- CKC33C563KDGACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 56nF | |
| Voltage | 1kV dc | |
| Package/Case | 3640 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | KC-LINK ™ | |
| Width | 10.2mm | |
| Standards/Approvals | J-STD-020, IPC-7351, AEC-Q200, EIA 481, EIA 556, EIA 624 | |
| Height | 2.5mm | |
| Length | 9.3mm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 56nF | ||
Voltage 1kV dc | ||
Package/Case 3640 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series KC-LINK ™ | ||
Width 10.2mm | ||
Standards/Approvals J-STD-020, IPC-7351, AEC-Q200, EIA 481, EIA 556, EIA 624 | ||
Height 2.5mm | ||
Length 9.3mm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- MX
KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators, where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature. With an operating temperature of 150°C, these capacitors can be mounted close to fast switching semiconductors in high power density applications, which require minimal cooling.
- RS Stock No. 1930968P
- Mfr. Part No. CKC33C563KDGACAUTO
Each (Supplied on a Reel)
$17.76
- RS Stock No. 7697282
- Mfr. Part No. C1210V563KDRACTU
Each (In a Pack of 25)
$0.401
- RS Stock No. 7697282P
- Mfr. Part No. C1210V563KDRACTU
Each (Supplied on a Reel)
$0.401
- RS Stock No. 7697333P
- Mfr. Part No. C1812W104KDRACTU
Each (Supplied on a Reel)
$2.156
Related links
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











