- RS Stock No.:
- 192-7617
- Mfr. Part No.:
- 885012005080
- Brand:
- Wurth Elektronik
11200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 2400 | $0.064 | $12.80 |
2600 - 4800 | $0.062 | $12.40 |
5000 + | $0.062 | $12.40 |
*price indicative
- RS Stock No.:
- 192-7617
- Mfr. Part No.:
- 885012005080
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High performance ceramic
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X5R and X7R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
High electrical precision and stability ceramic especially for NP0
Minimal aging especially for NP0
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
Capacitance range: 1 pF ‒ 10 μF
Temperature Coefficient:
±30 ppm/°C, ±0.54 % for NP0
±15 % for X5R and X7R
Voltage range (UR): 6.3 ‒ 100 V(DC)
Operating temperature:
-55 °C up to + 125 °C for NP0 and X7R
-55 °C up to + 85 °C for X5R
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Temperature compensation (NP0)
Coupling
Decoupling
Bypass
Smoothing
Filtering
Resonant circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100 pF |
Voltage | 100 V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5 % |
Dimensions | 1 x 0.5 x 0.5 mm |
Length | 1 mm |
Depth | 0.5 mm |
Height | 0.5 mm |
Series | WCAP-CSGP |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Suppression Class | Class I |
Terminal Type | Solder |
Related links
- Wurth Elektronik 100 pF MLCC, 100 V dc V, ±5 % , SMD
- Wurth Elektronik 100 pF MLCC, 100 V dc V, ±10 % , SMD
- Wurth Elektronik 10 pF MLCC, 100 V dc V, ±5 % , SMD
- Wurth Elektronik 4.7 nF MLCC, 100 V dc V, ±10 % , SMD
- Wurth Elektronik 47 pF MLCC, 16 V dc V, ±5 % , SMD
- Wurth Elektronik 22 pF MLCC, 50 V dc V, ±5 % , SMD
- Wurth Elektronik 10 pF MLCC, 16 V dc V, ±5 % , SMD
- Wurth Elektronik 33 pF MLCC, 10 V dc V, ±5 % , SMD