KEMET 33 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.15

(exc. GST)

$18.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.715$17.15-
500 - 990$1.683$16.831%
1000 +$1.649$16.493%

*price indicative

Packaging Options:
RS Stock No.:
186-1203
Mfr. Part No.:
CAN12X333KARACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

33nF

Voltage

250V ac

Construction

Stacked

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

Can

Width

1.6mm

Height

1.7mm

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Length

3.3mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Continuous AC voltage rating 250 V, 50/60 Hz

Offers more than 50x capacitance versus Safety Rated MLCCs

Base metal electrode (BME) dielectric system

−55°C to +125°C operating temperature range

Low ESR and ESL

Lead (Pb)-free

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

Applications

AC-DC converters

AC filtering

Power factor correction

Power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy