Wurth Elektronik 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-5526
- Mfr. Part No.:
- 885392005013
- Brand:
- Wurth Elektronik
2503 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 500)
$0.106
(exc. GST)
$0.117
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $0.106 | $53.00 |
2500 - 4500 | $0.103 | $51.50 |
5000 + | $0.102 | $51.00 |
*price indicative
- RS Stock No.:
- 185-5526
- Mfr. Part No.:
- 885392005013
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- TW
Related links
- Murata 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- Yageo 5.6pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 5.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 5.6pF MLCC, 25V dc V, ±0.25pF , SMD
- Wurth Elektronik 0.3pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 0.4pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 3.3pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 1pF MLCC, 50V dc V, ±0.1pF , SMD