Wurth Elektronik 1.5pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-5518
- Mfr. Part No.:
- 885392005007
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (On a Reel of 500)
$0.079
(exc. GST)
$0.087
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
500 - 2000 | $0.079 | $39.50 |
2500 - 4500 | $0.077 | $38.50 |
5000 + | $0.076 | $38.00 |
*price indicative
- RS Stock No.:
- 185-5518
- Mfr. Part No.:
- 885392005007
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High frequency product series
Mounting style: SMT-Chip
Ceramic: NP0 (Class I)
Capacitance range: 0.2 pF ‒ 33 pF
Temperature Coefficient: ±30 ppm/°C
Voltage range (UR): 25 ‒ 50 V(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0201 / 0402
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
High frequency applications
Antenna matching
Mounting style: SMT-Chip
Ceramic: NP0 (Class I)
Capacitance range: 0.2 pF ‒ 33 pF
Temperature Coefficient: ±30 ppm/°C
Voltage range (UR): 25 ‒ 50 V(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0201 / 0402
Termination: Cu/Ni/Sn
Recommended soldering: Reflow soldering
Applications
High frequency applications
Antenna matching
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±0.1pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | WCAP-CSRF |
Minimum Operating Temperature | -55°C |
Suppression Class | Class I |
Maximum Operating Temperature | +125°C |
Terminal Type | Solder |
Related links
- Wurth Elektronik 1.5pF MLCC, 25V dc V, ±0.1pF , SMD
- Yageo 1.5pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 1.5pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 0.3pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 0.4pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 3.3pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 1pF MLCC, 50V dc V, ±0.1pF , SMD
- Wurth Elektronik 5.6pF MLCC, 50V dc V, ±0.1pF , SMD