- RS Stock No.:
- 185-5203
- Mfr. Part No.:
- 885382208009
- Brand:
- Wurth Elektronik
501 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.329
(exc. GST)
$0.362
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.329 | $987.00 |
15000 + | $0.296 | $888.00 |
*price indicative
- RS Stock No.:
- 185-5203
- Mfr. Part No.:
- 885382208009
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Product series with high absorbtion of mechanical stress
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting
Mounting style: SMT-Chip
Capacitance range: 220 pF - 2.2 μF
Temperature Coefficient: ± 15 %
Voltage range (UR): 16 V(DC) - 2 kV(DC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 0603 / 0805 / 1206 / 1210
Termination: Ag-Polymer/Ni/Sn
Recommended soldering: Reflow soldering
Wave soldering (only valid for the thickness ≤0.85 mm)
Applications
Application with high mechanical stress
Power supply
Lighting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 500V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.25mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.25mm |
Series | WCAP-CSST |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class II |
Terminal Type | Solder |
Related links
- Wurth Elektronik 10nF MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF MLCC, 500V dc V, ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- Wurth Elektronik 10nF MLCC, 50V dc V, ±10% , SMD
- Wurth Elektronik 10nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V,...
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 10V dc V,...