Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 500V dc V, SMD
- RS Stock No.:
- 242-1243
- Mfr. Part No.:
- 885342207013
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)**
$264.00
(exc. GST)
$292.00
(inc. GST)
3300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 16000 | $0.066 | $264.00 |
20000 + | $0.059 | $236.00 |
**price indicative
- RS Stock No.:
- 242-1243
- Mfr. Part No.:
- 885342207013
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC SMD
- Yageo 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD