Murata 100 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 185-3438
- Mfr. Part No.:
- GCM033R71E101KA03D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-3438
- Mfr. Part No.:
- GCM033R71E101KA03D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Paper | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Length | 600μm | |
| Height | 300μm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Paper | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Length 600μm | ||
Height 300μm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Capacitor for automotive applications such as power train and safety equipment.
Ideal for powertrains and safety devices in automotive
This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS
Can be used at 125 °C and 150 °C temperatures
We also offer a lineup for 150 °C that can be used in the engine room
Sn plating is applied to the external electrodes; excellent solderability
Applications
Safety equipment,such as drive system control,air bags,and ABS of engine ECU
Related links
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
