Murata 100 pF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface
- RS Stock No.:
- 185-3308
- Mfr. Part No.:
- GCM0335C1E101GA16D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$16.00
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 3000 | $0.016 | $16.00 | - |
| 4000 - 7000 | $0.016 | $16.00 | - |
| 8000 + | $0.016 | $16.00 | - |
*price indicative
- RS Stock No.:
- 185-3308
- Mfr. Part No.:
- GCM0335C1E101GA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 0201 | |
| Packaging | 180 mm Dia Reel Paper | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Height | 300μm | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 0201 | ||
Packaging 180 mm Dia Reel Paper | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
Height 300μm | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Capacitor for automotive applications such as power train and safety equipment.
Ideal for powertrains and safety devices in automotive
This product can be used for safety devices, such as the drive system control for engine ECU, air bags, and ABS
Can be used at 125 °C and 150 °C temperatures
We also offer a lineup for 150 °C that can be used in the engine room
Sn plating is applied to the external electrodes; excellent solderability
Applications
Safety equipment,such as drive system control,air bags,and ABS of engine ECU
- RS Stock No. 1853308P
- Mfr. Part No. GCM0335C1E101GA16D
Each (Supplied on a Reel)
$0.016
- RS Stock No. 1853095
- Mfr. Part No. GCM0335C1E101GA16D
Each (On a Reel of 15000)
$0.007
- RS Stock No. 1853252P
- Mfr. Part No. GJM0335C1E100GB01D
Each (Supplied on a Reel)
$0.02
- RS Stock No. 1851804
- Mfr. Part No. GRM0335C1E100GA01D
Each (On a Reel of 2500)
$0.006
Related links
- Murata 100 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount










