Murata 12 pF Multilayer Ceramic Capacitor, 25V dc, ±2 %, Surface
- RS Stock No.:
- 185-3103
- Mfr. Part No.:
- GJM0335C1E120GB01D
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-3103
- Mfr. Part No.:
- GJM0335C1E120GB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 12pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Packaging | Reel Paper W8P2 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±2 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GJM | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Length | 600μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 12pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Packaging Reel Paper W8P2 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±2 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GJM | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Length 600μm | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
Related links
- Murata 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 12 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 12 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
