Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$45.00

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.003$45.00-
30000 - 135000$0.003$45.00-
150000 +$0.003$45.00-

*price indicative

RS Stock No.:
185-1610
Mfr. Part No.:
GRM033R71H101MA12D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0201

Construction

Stacked

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

RoHS

Height

300μm

Width

300μm

Length

600μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

  • RS Stock No. 1852099
  • Mfr. Part No. GRM033R71H101MA12D
Each (On a Reel of 1000)
$0.007
  • RS Stock No. 1852099P
  • Mfr. Part No. GRM033R71H101MA12D
Each (Supplied on a Reel)
$0.007
  • RS Stock No. 8202715
  • Mfr. Part No. GRM0335C1H101JA01D
Each (On a Reel of 500)
$0.009
  • RS Stock No. 1852086P
  • Mfr. Part No. GRM033R71H101KA12D
Each (Supplied on a Reel)
$0.009

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy