Murata 100nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 185-1596
- Mfr. Part No.:
- GRM033R61E104KE14D
- Brand:
- Murata
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 15000)
$0.008
(exc. GST)
$0.009
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.008 | $120.00 |
30000 - 135000 | $0.008 | $120.00 |
150000 + | $0.007 | $105.00 |
*price indicative
- RS Stock No.:
- 185-1596
- Mfr. Part No.:
- GRM033R61E104KE14D
- Brand:
- Murata
Related links
- Murata 100nF MLCC, 25V dc V, ±10% , SMD
- Murata 100nF MLCC, 25V dc V, SMD
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 25V dc V, ±10% , SMD
- KEMET 100nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 100nF MLCC, 25V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD