KEMET 100nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 192-7165
- Mfr. Part No.:
- C0603K104K3RML7189
- Brand:
- KEMET
On back order for despatch 09/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$14.42
(exc. GST)
$15.86
(inc. GST)
Units | Per unit |
---|---|
1 - 999 | $14.42 |
1000 - 1999 | $14.06 |
2000 + | $13.85 |
Related links
- KEMET 100nF MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Murata 100nF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 100nF MLCC, 25V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD