Taiyo Yuden 220 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 184-3703
- Mfr. Part No.:
- TMK105B7224KV-FR
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 2600 more to save $5.20
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$14.40
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 2400 | $0.072 | $14.40 | - |
| 2600 - 4800 | $0.07 | $14.00 | $5.20 |
| 5000 + | $0.069 | $13.80 | $15.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$7.80
(exc. GST)
$8.58
(inc. GST)
- RS Stock No.:
- 184-3703
- Mfr. Part No.:
- TMK105B7224KV-FR
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Construction | 0402 | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | M | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Construction 0402 | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series M | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 0.22 μF ± 10%, 25V, X7R, 0402/1005
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping paper 10000pcs
Applications
Communication equipment (cellular phone, wireless applications, etc.)
General digital circuit
Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)
Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)
Related links
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface Mount

