Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %

Get a bulk buy discount

Add 750 more to save $11.25

View bulk pricing options

Subtotal (1 pack of 50 units)*

$29.50

(exc. GST)

$32.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 50 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
50 - 700$0.59$29.50-
750 - 1450$0.575$28.75$11.25
1500 +$0.566$28.30$36.00

*price indicative

RS Stock No.:
184-3702
Mfr. Part No.:
EMK212BC6226MG-TT
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

16V dc

Dielectric

X6S

Tolerance

±20 %

Minimum Operating Temperature

-55°C

Series

M

Length

2mm

Height

1.25mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.

Item Summary 22 μF ± 20%, 16V, X6S, 0805/2012

Life cycle Stage Mass Production

Standard packaging quantity (minimum) Taping Embossed 3000pcs

Applications

Communication equipment (cellular phone, wireless applications, etc.)

General digital circuit

Power supply bypass capacitors: Liquid crystal modules, Liquid crystal drive voltage lines, LSI, IC, converters (both for input and output)

Smoothing capacitors: DC-DC converters (for both input and output), Switching power supplies (secondary side)

  • RS Stock No. 1843589
  • Mfr. Part No. EMK316BB7226ML-T
Each (In a Pack of 50)
$0.445
  • RS Stock No. 1843269
  • Mfr. Part No. EMK316BB7226ML-T
Each (On a Reel of 2000)
$0.283
  • RS Stock No. 1843906
  • Mfr. Part No. LMK212BC6226MG-T
Each (In a Pack of 50)
$0.349
  • RS Stock No. 1843270
  • Mfr. Part No. EMK316BBJ476ML-T
Each (On a Reel of 2000)
$0.285

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy