TDK 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 183-5870
- Mfr. Part No.:
- C4532X7R2E474K230KE
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-5870
- Mfr. Part No.:
- C4532X7R2E474K230KE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 250V dc | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Height | 2.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 250V dc | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 4.5mm | ||
Width 3.2mm | ||
Height 2.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor Soft termination General grade C series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.
Related links
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
