CHEMI-CON 100 nF Multilayer Ceramic Capacitor, 100V dc, ±20 %, Surface

Get a bulk buy discount

Add 100 more to save $5.40

View bulk pricing options

Subtotal (1 pack of 50 units)*

$90.15

(exc. GST)

$99.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$1.803$90.15-
100 - 200$1.749$87.45$5.40
250 +$1.697$84.85$26.50

*price indicative

RS Stock No.:
182-7561
Mfr. Part No.:
KTS101B104M31N0T00
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

NTS

Standards/Approvals

No

Width

1.6mm

Height

1.8mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
Large capacitance by small size.

Excellent noise absorption.

High permissible ripple current capability.

NTF: Temperature cycle : 1000 cycles.

APPLICATIONS

Smoothing circuit of DC-DC converters.

On-board power supplies.

Voltage regulators for computers.

Noise suppressor for various kinds of equipments.

High reliability equipments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy