Vishay 220nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 181-6534
- Mfr. Part No.:
- K224K20X7RF5TH5
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)**
$15.75
(exc. GST)
$17.35
(inc. GST)
2700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 - 700 | $0.315 | $15.75 |
750 - 1450 | $0.308 | $15.40 |
1500 + | $0.302 | $15.10 |
**price indicative
Related links
- Vishay 220nF MLCC ±10% , Through Hole
- Vishay 220nF MLCC 10% , Through Hole
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Yageo 220nF MLCC ±10% , SMD
- KYOCERA AVX 220nF MLCC ±10% , SMD
- Wurth Elektronik 220nF MLCC ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole