Vishay 100nF MLCC, 50V dc V, -20 → +80% , Through Hole
- RS Stock No.:
- 181-6524
- Mfr. Part No.:
- K104Z15Y5VF5TL2
- Brand:
- Vishay
600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.172
(exc. GST)
$0.189
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 950 | $0.172 | $8.60 |
1000 - 1950 | $0.169 | $8.45 |
2000 + | $0.166 | $8.30 |
*price indicative
- RS Stock No.:
- 181-6524
- Mfr. Part No.:
- K104Z15Y5VF5TL2
- Brand:
- Vishay
Related links
- Vishay 100nF MLCC, 50V dc V, -20 → +80% , Through Hole
- Vishay 100nF MLCC, 25V dc V, -20 → +80% , Through Hole
- Vishay 100nF MLCC, 50V dc V, ±20% , Through Hole
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20...
- Vishay 1μF MLCC, 50V dc V, -20 → +80% , Through Hole
- Vishay 100nF MLCC, 50V dc V, 10% , Through Hole
- Vishay 100nF MLCC, 50V dc V, ±10% , Through Hole
- Yageo 100nF MLCC, 50V dc V, -20 → +80% , SMD