Vishay 100nF MLCC, 50V dc V, -20 → +80% , Through Hole
- RS Stock No.:
- 181-6510
- Mfr. Part No.:
- K104Z15Y5VF5TL2
- Brand:
- Vishay
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 4000)
$0.067
(exc. GST)
$0.074
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
4000 - 4000 | $0.067 | $268.00 |
8000 - 12000 | $0.066 | $264.00 |
16000 + | $0.065 | $260.00 |
*price indicative
- RS Stock No.:
- 181-6510
- Mfr. Part No.:
- K104Z15Y5VF5TL2
- Brand:
- Vishay
Related links
- Vishay 100nF MLCC, 50V dc V, -20 → +80% , Through Hole
- Vishay 100nF MLCC, 25V dc V, -20 → +80% , Through Hole
- Vishay 100nF MLCC, 50V dc V, ±20% , Through Hole
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20...
- Vishay 1μF MLCC, 50V dc V, -20 → +80% , Through Hole
- Vishay 100nF MLCC, 50V dc V, 10% , Through Hole
- Vishay 100nF MLCC, 50V dc V, ±10% , Through Hole
- Yageo 100nF MLCC, 50V dc V, -20 → +80% , SMD