Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$7.10

(exc. GST)

$7.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.142$7.10-
500 - 950$0.139$6.952%
1000 +$0.137$6.853%

*price indicative

RS Stock No.:
181-4078
Distrelec Article No.:
304-39-015
Mfr. Part No.:
885342208004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

250V dc

Package/Case

1206

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSMH

Standards/Approvals

RoHS

Height

1.6mm

Width

1.6mm

Length

3.2mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Each (In a Pack of 50)
$0.139
Each (Supplied on a Reel)
$0.139
Each (In a Pack of 100)
$0.085
  • RS Stock No. 9038830
  • Mfr. Part No. CGA5L3X7R2E104K160AA
Each (In a Pack of 25)
$0.242

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy