Wurth Elektronik 470 pF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$336.00

(exc. GST)

$369.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.112$336.00
15000 +$0.101$303.00

*price indicative

RS Stock No.:
242-1253
Mfr. Part No.:
885342208017
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

470pF

Voltage

1kV dc

Construction

Stacked

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Standards/Approvals

REACH, RoHS

Width

1.6mm

Length

3.2mm

Height

1.25mm

Suppression Class

Class II

Maximum Operating Temperature

120°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSMH series surface mount multilayer ceramic chip capacitor used in applications such as ports protection against EFT and surge, blocking, high voltage coupling, snubber.

RoHS compliant

Reach compliant

Can do both reflow and wave soldering depending upon requirement

Each (Supplied on a Reel)
$0.159
Each (In a Pack of 50)
$0.159
Each (Supplied on a Reel)
$0.496
Each (Supplied on a Reel)
$0.105

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy