- RS Stock No.:
- 181-3471
- Mfr. Part No.:
- 885012207026
- Brand:
- Wurth Elektronik
550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$1.698
(exc. GST)
$1.868
(inc. GST)
Units | Per unit | Per Pack* |
50 - 700 | $1.698 | $84.90 |
750 - 1450 | $1.681 | $84.05 |
1500 + | $1.65 | $82.50 |
*price indicative |
- RS Stock No.:
- 181-3471
- Mfr. Part No.:
- 885012207026
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package/Case | 0805 (2012M) |
Dielectric | X7R |