- RS Stock No.:
- 188-1955
- Mfr. Part No.:
- C0603X102K5RAC3316
- Brand:
- KEMET
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.093
(exc. GST)
$0.102
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.093 | $372.00 |
8000 - 12000 | $0.091 | $364.00 |
16000 + | $0.089 | $356.00 |
*price indicative |
- RS Stock No.:
- 188-1955
- Mfr. Part No.:
- C0603X102K5RAC3316
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Package/Case | 0603 (1608M) |
Length | 1.6 +/-0.17mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8 +/-0.15mm |
Series | X FT-CAP VW 80808 |
Related links
- Hammers
- RS PRO Power Cord, 2m
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC 5% , SMD