- RS Stock No.:
- 188-1969
- Mfr. Part No.:
- C1206X104K1RAC3316
- Brand:
- KEMET
On back order for despatch 19/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.196
(exc. GST)
$0.216
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.196 | $490.00 |
5000 - 7500 | $0.191 | $477.50 |
10000 + | $0.188 | $470.00 |
*price indicative |
- RS Stock No.:
- 188-1969
- Mfr. Part No.:
- C1206X104K1RAC3316
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Package/Case | 1206 (3216M) |
Length | 3.3 +/-0.4mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25 +/-0.15mm |
Series | X FT-CAP VW 80808 |
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF MLCC ±10% , SMD