- RS Stock No.:
- 188-2145
- Mfr. Part No.:
- C0805X475K3RACAUTO
- Brand:
- KEMET
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.676
(exc. GST)
$0.744
(inc. GST)
Units | Per unit | Per Pack* |
25 - 600 | $0.676 | $16.90 |
625 - 1225 | $0.659 | $16.475 |
1250 + | $0.649 | $16.225 |
*price indicative |
- RS Stock No.:
- 188-2145
- Mfr. Part No.:
- C0805X475K3RACAUTO
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
−55°C to +125°C operating temperature range
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free
EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 180 pF to 22 μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solder ability
Applications
Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (auto mobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free
EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 180 pF to 22 μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solder ability
Applications
Typical applications include circuits with a direct battery or power source connection, critical and safety relevant circuits without (integrated) current limitation and any application that is subject to high levels of board flexure or temperature cycling. Examples include raw power input side filtering (power plane/bus), high current applications (auto mobile battery line) and circuits that cannot be fused to open. Markets include consumer, medical, industrial (power supply), automotive, aerospace and telecom.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Package/Case | 0805 (2012M) |
Length | 2 +/-0.35mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25 +/-0.20mm |
Series | X FT-CAP |
Related links
- KEMET 4.7μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- KEMET 4.7μF MnO2 Tantalum Capacitor 35V dc, T491 Series
- KEMET 4.7μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 4.7μF MnO2 Tantalum Capacitor 50V dc, T491 Series
- KEMET 4.7μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 4.7μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 4.7μF MLCC 10%
- KEMET 4.7μF Surface Mount Polymer Capacitor, 63V