KEMET 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$398.00

(exc. GST)

$438.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$0.796$398.00-
1000 - 1500$0.784$392.001%
2000 +$0.764$382.004%

*price indicative

RS Stock No.:
180-6453
Mfr. Part No.:
C0603C222F5GACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Height

800μm

Length

1.6mm

Standards/Approvals

IPC-7351, J-STD-020, EIA 624, EIA 556, EIA 481

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V

Capacitance offerings ranging from 0.5 pF upto 0.47 μF

Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

  • RS Stock No. 1806498
  • Mfr. Part No. C0603C102F5GACTU
Each (On a Reel of 500)
$0.671
  • RS Stock No. 1464264
  • Mfr. Part No. C0603C332F5GACTU
Each (In a Bag of 10)
$1.596
  • RS Stock No. 1806508
  • Mfr. Part No. C0603C222K5RACAUTO
Each (On a Reel of 500)
$0.042
  • RS Stock No. 1806481
  • Mfr. Part No. C0603C222J5GACAUTO
Each (On a Reel of 500)
$0.184

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy