KEMET 1 nF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$80.50

(exc. GST)

$88.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.161$80.50
1000 - 1500$0.159$79.50
2000 +$0.154$77.00

*price indicative

RS Stock No.:
180-6435
Mfr. Part No.:
C0603C102J1GACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

100V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Height

800μm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Width

800μm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s surface mount capacitors in C0G dielectric are suited for a variety of Applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, These devices emphasize the vital and robust nature Of capacitors required for mission and safety critical Automotive circuits. C0G dielectric features a 125°C maximum operating Temperature. C0G exhibits no change in Capacitance with respect to time and voltage and boasts a Negligible change in capacitance with reference to ambient Temperature. Capacitance change is limited to ±30 ppm/ºC From −55°C to +125°C.

−55°C to +125°C operating temperature range

Lead (Pb)-Free

DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, And 250V

Capacitance offerings ranging from 0.5pF up to 0.47μF

Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5PF, ±1%, ±2%, ±5%, ±10%, and ±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy