KEMET 1 nF Multilayer Ceramic Capacitor, 100V dc, 5 %, Surface
- RS Stock No.:
- 205-3304
- Mfr. Part No.:
- C0402C102J1GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,890.00
(exc. GST)
$2,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.189 | $1,890.00 |
| 20000 - 90000 | $0.185 | $1,850.00 |
| 100000 + | $0.166 | $1,660.00 |
*price indicative
- RS Stock No.:
- 205-3304
- Mfr. Part No.:
- C0402C102J1GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0402C | |
| Width | 500μm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Height | 500μm | |
| Length | 1mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0402C | ||
Width 500μm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Height 500μm | ||
Length 1mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 100VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
- RS Stock No. 2053305P
- Mfr. Part No. C0402C102J1GACTU
Each (Supplied on a Reel)
$0.482
- RS Stock No. 2053305
- Mfr. Part No. C0402C102J1GACTU
Each (On a Tape of 25)
$0.482
- RS Stock No. 1744467
- Mfr. Part No. C0402C102K1GECAUTO
Each (In a Pack of 500)
$0.063
- RS Stock No. 1744467P
- Mfr. Part No. C0402C102K1GECAUTO
Each (Supplied on a Reel)
$0.063
Related links
- KEMET 1 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount








